FS03MR12A6MA1LBBPSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
FS03MR12A6MA1LBBPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS03MR12A6MA1LBBPSA1

DigiKey Part Number
448-FS03MR12A6MA1LBBPSA1-ND
Manufacturer
Manufacturer Product Number
FS03MR12A6MA1LBBPSA1
Description
MOSFET 6N-CH 1200V AG-HYBRIDD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 400A Chassis Mount AG-HYBRIDD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (3-Phase Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
400A
Rds On (Max) @ Id, Vgs
3.7mOhm @ 400A, 15V
Vgs(th) (Max) @ Id
5.55V @ 240mA
Gate Charge (Qg) (Max) @ Vgs
1320nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
42500pF @ 600V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-HYBRIDD-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142 183,15000 Kč42 183,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42 183,15000 Kč
Unit Price with VAT:51 041,61150 Kč