FM31276-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FM31276-G
14-SOIC

FM31L278-G

DigiKey Part Number
448-FM31L278-G-ND
Manufacturer
Manufacturer Product Number
FM31L278-G
Description
IC PROCESSOR COMPANION 14-SOIC
Customer Reference
Detailed Description
Processor Companion 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM31L278-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Processor Companion
Applications
Processor-Based Systems
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
Last Time Buy Date: 31.05.2026
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:392
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1267,34000 Kč267,34 Kč
10247,84300 Kč2 478,43 Kč
25240,08800 Kč6 002,20 Kč
56233,30536 Kč13 065,10 Kč
112227,53170 Kč25 483,55 Kč
280220,01311 Kč61 603,67 Kč
504216,81500 Kč109 274,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,34000 Kč
Unit Price with VAT:323,48140 Kč