



FM24CL04B-GTR | |
|---|---|
DigiKey Part Number | 448-FM24CL04B-GTR-ND - Tape & Reel (TR) 448-FM24CL04B-GTRCT-ND - Cut Tape (CT) 448-FM24CL04B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24CL04B-GTR |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL04B-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 39,24960 Kč | 981,24 Kč |
| 50 | 38,37600 Kč | 1 918,80 Kč |
| 100 | 37,49610 Kč | 3 749,61 Kč |
| 250 | 36,33324 Kč | 9 083,31 Kč |
| 500 | 35,45722 Kč | 17 728,61 Kč |
| 1 000 | 34,58770 Kč | 34 587,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,45225 Kč | 83 630,62 Kč |
| 5 000 | 32,60792 Kč | 163 039,60 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |










