



FM24CL04B-G | |
|---|---|
DigiKey Part Number | FM24CL04B-GRA-ND |
Manufacturer | |
Manufacturer Product Number | FM24CL04B-G |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL04B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 39,24960 Kč | 981,24 Kč |
| 97 | 37,53443 Kč | 3 640,84 Kč |
| 194 | 36,65448 Kč | 7 110,97 Kč |
| 291 | 36,14110 Kč | 10 517,06 Kč |
| 582 | 35,26619 Kč | 20 524,92 Kč |
| 1 067 | 34,50678 Kč | 36 818,73 Kč |
| 5 044 | 32,59731 Kč | 164 420,83 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |










