20 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCSU2-20M

DigiKey Part Number
644-STDCSU2-20MTR-ND - Tape & Reel (TR)
644-STDCSU2-20MCT-ND - Cut Tape (CT)
644-STDCSU2-20MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCSU2-20M
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDCSU2-20M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1019,08700 Kč190,87 Kč
2518,04160 Kč451,04 Kč
5017,29820 Kč864,91 Kč
10016,58210 Kč1 658,21 Kč
25015,68216 Kč3 920,54 Kč
50015,03330 Kč7 516,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,41177 Kč14 411,77 Kč
2 00013,81606 Kč27 632,12 Kč
3 00013,47939 Kč40 438,17 Kč
5 00013,06701 Kč65 335,05 Kč
7 00012,80242 Kč89 616,94 Kč
10 00012,52789 Kč125 278,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč