FF6MR12W2M1B11BOMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 5
Unit Price: 3 276,53000 Kč
Datasheet
Mosfet Array 1200V (1.2kV) 200A (Tj) Chassis Mount AG-EASY2BM-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 200A (Tj) Chassis Mount AG-EASY2BM-2
CoolSiC Mosfet Introduction
FP25R12W1T7_B11 1200 V, 25 A PIM IGBT Module | Datasheet Preview

FF6MR12W2M1B11BOMA1

DigiKey Part Number
FF6MR12W2M1B11BOMA1-ND
Manufacturer
Manufacturer Product Number
FF6MR12W2M1B11BOMA1
Description
MOSFET 2N-CH 1200V AG-EASY2BM-2
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 200A (Tj) Chassis Mount AG-EASY2BM-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
200A (Tj)
Rds On (Max) @ Id, Vgs
5.63mOhm @ 200A, 15V
Vgs(th) (Max) @ Id
5.55V @ 80mA
Gate Charge (Qg) (Max) @ Vgs
496nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
14700pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY2BM-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes