
FF6MR12W2M1HPB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF6MR12W2M1HPB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF6MR12W2M1HPB11BPSA1 |
Description | MOSFET 2N-CH 1200V 200A MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 200A (Tj) Chassis Mount Module |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.63mOhm @ 200A, 15V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 5.55V @ 80mA |
Series | Gate Charge (Qg) (Max) @ Vgs 496nC @ 15V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 14700pF @ 800V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package Module |
Current - Continuous Drain (Id) @ 25°C 200A (Tj) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 784,86000 Kč | 3 784,86 Kč |
| 18 | 2 911,20778 Kč | 52 401,74 Kč |
| Unit Price without VAT: | 3 784,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 579,68060 Kč |


