IGBT Module Trench Field Stop Dual, Common Source 700 V 400 A 1500 W Chassis Mount PG-MDIP-14-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF400R07A01E3S6XKSA2

DigiKey Part Number
448-FF400R07A01E3S6XKSA2-ND
Manufacturer
Manufacturer Product Number
FF400R07A01E3S6XKSA2
Description
IGBT MOD 700V 400A PG-MDIP-14-1
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Dual, Common Source 700 V 400 A 1500 W Chassis Mount PG-MDIP-14-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Dual, Common Source
Voltage - Collector Emitter Breakdown (Max)
700 V
Current - Collector (Ic) (Max)
400 A
Power - Max
1500 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 400A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
18000 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
PG-MDIP-14-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
13 434,43000 Kč3 434,43 Kč
123 108,63167 Kč37 303,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 434,43000 Kč
Unit Price with VAT:4 155,66030 Kč