EconoDUAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF300R07ME4BOSA1

DigiKey Part Number
448-FF300R07ME4BOSA1-ND
Manufacturer
Manufacturer Product Number
FF300R07ME4BOSA1
Description
IGBT MOD 650V 300A AG-ECONOD-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 650 V 300 A Chassis Mount AG-ECONOD-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
300 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 300A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
18.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONOD-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 552 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 047,32000 Kč2 047,32 Kč
101 683,20000 Kč16 832,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 047,32000 Kč
Unit Price with VAT:2 477,25720 Kč

Other Suppliers on DigiKey

552In Stock
Ships from Rochester Electronics, LLC