IGBT Module Trench Field Stop 2 Independent 1200 V 1050 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF200R12KT3HOSA1

DigiKey Part Number
448-FF200R12KT3HOSA1-ND
Manufacturer
Manufacturer Product Number
FF200R12KT3HOSA1
Description
IGBT MODULE 1200V 1050W MODULE
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1200 V 1050 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1200 V
Power - Max
1050 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 200A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
14 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 448,12000 Kč2 448,12 Kč
102 083,42400 Kč20 834,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 448,12000 Kč
Unit Price with VAT:2 962,22520 Kč

Other Suppliers on DigiKey

6In Stock
Ships from Rochester Electronics, LLC