
DHR 300 C420 | |
|---|---|
DigiKey Part Number | 398-DHR300C420-ND |
Manufacturer | |
Manufacturer Product Number | DHR 300 C420 |
Description | CURRENT SENSOR HE/OL 300A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 6kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 20V ~ 50V |
Part Status Active | Response Time 150ms |
For Measuring AC/DC | Current - Supply (Max) 30mA |
Sensor Type | Operating Temperature -40°C ~ 70°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, 4mA ~ 20mA | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 576,09000 Kč | 4 576,09 Kč |
| 5 | 4 276,45200 Kč | 21 382,26 Kč |
| 24 | 4 037,18042 Kč | 96 892,33 Kč |
| 48 | 3 945,48042 Kč | 189 383,06 Kč |
| Unit Price without VAT: | 4 576,09000 Kč |
|---|---|
| Unit Price with VAT: | 5 537,06890 Kč |


