
DHR 500 C420 | |
|---|---|
DigiKey Part Number | DHR500C420-ND |
Manufacturer | |
Manufacturer Product Number | DHR 500 C420 |
Description | CURRENT SENSOR HE/OL 500A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | DC ~ 6kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 20V ~ 50V | |
Response Time | 150ms | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 660,30000 Kč | 4 660,30 Kč |
| 5 | 4 355,86800 Kč | 21 779,34 Kč |
| 24 | 4 112,79958 Kč | 98 707,19 Kč |
| 48 | 4 019,65146 Kč | 192 943,27 Kč |
| Unit Price without VAT: | 4 660,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 638,96300 Kč |


