EVAL600WFBFBXDPPTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL600WFBFBXDPPTOBO1

DigiKey Part Number
448-EVAL600WFBFBXDPPTOBO1-ND
Manufacturer
Manufacturer Product Number
EVAL600WFBFBXDPPTOBO1
Description
EVAL BOARD FOR XDPP1100
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
XDPP1100 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
600W
Voltage - Output
12V
Current - Output
20A
Voltage - Input
36V ~ 75V
Regulator Topology
Buck
Frequency - Switching
250kHz
Contents
Board(s)
Utilized IC / Part
XDPP1100
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 818,29000 Kč19 818,29 Kč
Manufacturers Standard Package
Unit Price without VAT:19 818,29000 Kč
Unit Price with VAT:23 980,13090 Kč