
EVALXDPP1100Q024DBTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALXDPP1100Q024DBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALXDPP1100Q024DBTOBO1 |
Description | EVAL_XDPP1100_Q024_DB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | XDPP1100 Embedded Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Embedded | |
Function | - | |
Utilized IC / Part | XDPP1100 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 897,39000 Kč | 5 897,39 Kč |
| Unit Price without VAT: | 5 897,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 135,84190 Kč |


