
ESD242B1W01005E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD242B1W01005E6327XTSA1TR-ND - Tape & Reel (TR) ESD242B1W01005E6327XTSA1CT-ND - Cut Tape (CT) ESD242B1W01005E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD242B1W01005E6327XTSA1 |
Description | TVS DIODE 3.3VWM 6V P/PGWLL22 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | ESD242B1W01005E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1GHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,60890 Kč | 60,89 Kč |
| 500 | 0,58794 Kč | 293,97 Kč |
| 1 000 | 0,56695 Kč | 566,95 Kč |
| 2 000 | 0,55645 Kč | 1 112,90 Kč |
| 5 000 | 0,54595 Kč | 2 729,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,33597 Kč | 5 039,55 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










