ARM® Cortex®-M3 PSOC™ 5 CY8C58LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 PSOC™ 5 CY8C58LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
68-QFN

CY8C5888LTQ-LP097

DigiKey Part Number
CY8C5888LTQ-LP097-ND
Manufacturer
Manufacturer Product Number
CY8C5888LTQ-LP097
Description
IC MCU 32BIT 256KB FLASH 68QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 PSOC™ 5 CY8C58LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART, USB
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x20b, 2x12b; D/A 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-QFN (8x8)
Package / Case
68-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1586,47000 Kč586,47 Kč
10472,98000 Kč4 729,80 Kč
25444,64520 Kč11 116,13 Kč
100413,49890 Kč41 349,89 Kč
260398,10108 Kč103 506,28 Kč
520389,25204 Kč202 411,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:586,47000 Kč
Unit Price with VAT:709,62870 Kč