
CY8C4248LTI-L475 | |
|---|---|
DigiKey Part Number | 448-CY8C4248LTI-L475-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4248LTI-L475 |
Description | IC MCU 32BIT 256KB FLASH 68QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, LVD, POR, PWM, SmartSense, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,65000 Kč | 245,65 Kč |
| 10 | 192,71300 Kč | 1 927,13 Kč |
| 25 | 179,45560 Kč | 4 486,39 Kč |
| 100 | 164,88680 Kč | 16 488,68 Kč |
| 260 | 157,68392 Kč | 40 997,82 Kč |
| 520 | 153,54477 Kč | 79 843,28 Kč |
| 1 040 | 150,13832 Kč | 156 143,85 Kč |
| Unit Price without VAT: | 245,65000 Kč |
|---|---|
| Unit Price with VAT: | 297,23650 Kč |











