
CY7C65642-28LTXC | |
|---|---|
DigiKey Part Number | 448-CY7C65642-28LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65642-28LTXC |
Description | IC CONTROLLER USB 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, SPI Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65642-28LTXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 41,99500 Kč | 419,95 Kč |
| 25 | 38,39520 Kč | 959,88 Kč |
| 100 | 34,45250 Kč | 3 445,25 Kč |
| 490 | 31,46761 Kč | 15 419,13 Kč |
| 980 | 30,52872 Kč | 29 918,15 Kč |
| 1 470 | 30,05869 Kč | 44 186,27 Kč |
| 2 940 | 29,36940 Kč | 86 346,04 Kč |
| 5 390 | 28,86728 Kč | 155 594,64 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |








