
CY7C65215-32LTXI | |
|---|---|
DigiKey Part Number | CY7C65215-32LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65215-32LTXI |
Description | IC USB TO SERIAL BRIDGE 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65215-32LTXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 50,63880 Kč | 1 265,97 Kč |
| 100 | 45,62450 Kč | 4 562,45 Kč |
| 490 | 41,83059 Kč | 20 496,99 Kč |
| 980 | 40,63756 Kč | 39 824,81 Kč |
| 1 470 | 40,04033 Kč | 58 859,29 Kč |
| 2 940 | 39,16420 Kč | 115 142,75 Kč |
| 5 390 | 38,52603 Kč | 207 655,30 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |






