48-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1061G30-10BVXI

DigiKey Part Number
448-CY7C1061G30-10BVXI-ND
Manufacturer
Manufacturer Product Number
CY7C1061G30-10BVXI
Description
IC SRAM 16MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1681,35000 Kč681,35 Kč
10629,79500 Kč6 297,95 Kč
25609,49400 Kč15 237,35 Kč
50594,31320 Kč29 715,66 Kč
100579,35100 Kč57 935,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:681,35000 Kč
Unit Price with VAT:824,43350 Kč