
CY7C1061G30-10BV1XI | |
|---|---|
DigiKey Part Number | CY7C1061G30-10BV1XI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1061G30-10BV1XI |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,29000 Kč | 544,29 Kč |
| 10 | 503,91900 Kč | 5 039,19 Kč |
| 25 | 487,90520 Kč | 12 197,63 Kč |
| 50 | 475,88640 Kč | 23 794,32 Kč |
| 100 | 464,00700 Kč | 46 400,70 Kč |
| Unit Price without VAT: | 544,29000 Kč |
|---|---|
| Unit Price with VAT: | 658,59090 Kč |









