
ICM2020ER102R | |
|---|---|
DigiKey Part Number | 541-ICM2020ER102RTR-ND - Tape & Reel (TR) 541-ICM2020ER102RCT-ND - Cut Tape (CT) 541-ICM2020ER102RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM2020ER102R |
Description | CMC 3A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 3A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM2020ER102R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 31,41300 Kč | 314,13 Kč |
| 25 | 29,06120 Kč | 726,53 Kč |
| 50 | 27,40240 Kč | 1 370,12 Kč |
| 100 | 25,83380 Kč | 2 583,38 Kč |
| 250 | 23,90244 Kč | 5 975,61 Kč |
| 500 | 22,68162 Kč | 11 340,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,33950 Kč | 30 509,25 Kč |
| 3 000 | 19,18363 Kč | 57 550,89 Kč |
| 4 500 | 18,53904 Kč | 83 425,68 Kč |
| 7 500 | 18,53073 Kč | 138 980,47 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |



