
CY7C1041G30-10ZSXI | |
|---|---|
DigiKey Part Number | 448-CY7C1041G30-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1041G30-10ZSXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 153,41100 Kč | 1 534,11 Kč |
| 25 | 148,77520 Kč | 3 719,38 Kč |
| 50 | 145,26000 Kč | 7 263,00 Kč |
| 135 | 140,25422 Kč | 18 934,32 Kč |
| 270 | 136,79341 Kč | 36 934,22 Kč |
| 540 | 133,37307 Kč | 72 021,46 Kč |
| 1 080 | 130,00465 Kč | 140 405,02 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |



