
CY7C1041G-10VXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1041G-10VXITTR-ND - Tape & Reel (TR) 448-CY7C1041G-10VXITCT-ND - Cut Tape (CT) 448-CY7C1041G-10VXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1041G-10VXIT |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 121,05300 Kč | 1 210,53 Kč |
| 25 | 117,42080 Kč | 2 935,52 Kč |
| 50 | 114,67420 Kč | 5 733,71 Kč |
| 100 | 111,93190 Kč | 11 193,19 Kč |
| 250 | 108,33540 Kč | 27 083,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,64388 Kč | 52 821,94 Kč |
| 1 000 | 102,98826 Kč | 102 988,26 Kč |
| 1 500 | 101,45520 Kč | 152 182,80 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |


