CY7C1011DV33-10ZSXI is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 792
Unit Price: 164,83000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 87,17826 Kč
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP II
44-TSOP Pkg

CY7C1011DV33-10ZSXI

DigiKey Part Number
448-CY7C1011DV33-10ZSXI-ND
Manufacturer
Manufacturer Product Number
CY7C1011DV33-10ZSXI
Description
IC SRAM 2MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY7C1011DV33-10ZSXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
675103,74941 Kč70 030,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,74941 Kč
Unit Price with VAT:125,53679 Kč