SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62167EV30LL-45ZXIT

DigiKey Part Number
448-CY62167EV30LL-45ZXITTR-ND - Tape & Reel (TR)
448-CY62167EV30LL-45ZXITCT-ND - Cut Tape (CT)
448-CY62167EV30LL-45ZXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62167EV30LL-45ZXIT
Description
IC SRAM 16MBIT PARALLEL 48TSOP I
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2M x 8, 1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1344,79000 Kč344,79 Kč
10319,82100 Kč3 198,21 Kč
25309,85480 Kč7 746,37 Kč
50302,35860 Kč15 117,93 Kč
100294,91480 Kč29 491,48 Kč
250285,20996 Kč71 302,49 Kč
500277,99966 Kč138 999,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000270,92292 Kč270 922,92 Kč
Manufacturers Standard Package
Unit Price without VAT:344,79000 Kč
Unit Price with VAT:417,19590 Kč