SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II
44-TSOP II

CY62157ESL-45ZSXI

DigiKey Part Number
448-CY62157ESL-45ZSXI-ND
Manufacturer
Manufacturer Product Number
CY62157ESL-45ZSXI
Description
IC SRAM 8MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1226,36000 Kč226,36 Kč
10210,42100 Kč2 104,21 Kč
25203,96600 Kč5 099,15 Kč
50199,09460 Kč9 954,73 Kč
135192,16748 Kč25 942,61 Kč
270187,39081 Kč50 595,52 Kč
540182,67754 Kč98 645,87 Kč
1 080178,04496 Kč192 288,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,36000 Kč
Unit Price with VAT:273,89560 Kč