
CY62157EV30LL-45ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY62157EV30LL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62157EV30LL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62157EV30LL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62157EV30LL-45ZSXIT |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62157EV30LL-45ZSXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 204,79300 Kč | 2 047,93 Kč |
| 25 | 198,52360 Kč | 4 963,09 Kč |
| 50 | 193,79060 Kč | 9 689,53 Kč |
| 100 | 189,08070 Kč | 18 908,07 Kč |
| 250 | 182,91944 Kč | 45 729,86 Kč |
| 500 | 178,32678 Kč | 89 163,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 173,80948 Kč | 173 809,48 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |





