
CY62138EV30LL-45BVXIT | |
|---|---|
DigiKey Part Number | 448-CY62138EV30LL-45BVXITTR-ND - Tape & Reel (TR) 448-CY62138EV30LL-45BVXITCT-ND - Cut Tape (CT) 448-CY62138EV30LL-45BVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62138EV30LL-45BVXIT |
Description | IC SRAM 2MBIT PARALLEL 36VFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 36-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VFBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,30000 Kč | 106,30 Kč |
| 10 | 99,06100 Kč | 990,61 Kč |
| 25 | 96,11440 Kč | 2 402,86 Kč |
| 50 | 93,87880 Kč | 4 693,94 Kč |
| 100 | 91,64540 Kč | 9 164,54 Kč |
| 250 | 88,70892 Kč | 22 177,23 Kč |
| 500 | 86,51086 Kč | 43 255,43 Kč |
| 1 000 | 84,34167 Kč | 84 341,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,45140 Kč | 98 902,80 Kč |
| 4 000 | 48,19834 Kč | 192 793,36 Kč |
| Unit Price without VAT: | 106,30000 Kč |
|---|---|
| Unit Price with VAT: | 128,62300 Kč |







