
CY3218-CAPEXP1 | |
|---|---|
DigiKey Part Number | 448-CY3218-CAPEXP1-ND |
Manufacturer | |
Manufacturer Product Number | CY3218-CAPEXP1 |
Description | KIT CAPSENSE EXPRESS CY8C20110 |
Customer Reference | |
Detailed Description | CY8C20110 CAPSENSE™ Express™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 0.9V ~ 1.5V | |
Embedded | Yes, Other | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | CY8C20110 | |
Note | - |



