
CY8C20110-SX2I | |
|---|---|
DigiKey Part Number | 448-CY8C20110-SX2I-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20110-SX2I |
Description | IC CAPSENSE EXP 10 I/O 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-SOIC |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 10 |
Manufacturer Infineon Technologies | Interface I2C |
Series | Voltage - Supply 2.4V ~ 5.25V |
Packaging Tube | Current - Supply 1.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Proximity Detection No | Supplier Device Package 16-SOIC |
Number of Inputs Up to 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 54,01600 Kč | 540,16 Kč |
| 48 | 46,84229 Kč | 2 248,43 Kč |
| 144 | 43,39681 Kč | 6 249,14 Kč |
| 288 | 41,70955 Kč | 12 012,35 Kč |
| 528 | 40,48061 Kč | 21 373,76 Kč |
| 1 008 | 39,38110 Kč | 39 696,15 Kč |
| 2 544 | 38,11679 Kč | 96 969,11 Kč |
| 5 040 | 37,37326 Kč | 188 361,23 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |


