



CY8C20110-LDX2IT | |
|---|---|
DigiKey Part Number | CY8C20110-LDX2IT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20110-LDX2IT |
Description | IC CAPSENSE EXP 10 I/O 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 10 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.4V ~ 5.25V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,17027 Kč | 77 925,68 Kč |
| 5 000 | 30,54978 Kč | 152 748,90 Kč |
| Unit Price without VAT: | 31,17027 Kč |
|---|---|
| Unit Price with VAT: | 37,71603 Kč |

