CY2308ZXC-1H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2309ZXI-1HT

DigiKey Part Number
448-CY2309ZXI-1HTTR-ND - Tape & Reel (TR)
448-CY2309ZXI-1HTCT-ND - Cut Tape (CT)
448-CY2309ZXI-1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY2309ZXI-1HT
Description
IC FANOUT BUFFER 16TSSOP
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2309ZXI-1HT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 149
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1353,85000 Kč353,85 Kč
10280,80700 Kč2 808,07 Kč
25262,56080 Kč6 564,02 Kč
100242,51070 Kč24 251,07 Kč
250232,95444 Kč58 238,61 Kč
500227,19266 Kč113 596,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500217,44894 Kč543 622,35 Kč
Manufacturers Standard Package
Unit Price without VAT:353,85000 Kč
Unit Price with VAT:428,15850 Kč