



CY2302SXI-1T | |
---|---|
DigiKey Part Number | 448-CY2302SXI-1TTR-ND - Tape & Reel (TR) 448-CY2302SXI-1TCT-ND - Cut Tape (CT) 448-CY2302SXI-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY2302SXI-1T |
Description | IC FANOUT DIST 8SOIC |
Customer Reference | |
Detailed Description | Fanout Distribution, Frequency Multiplier, Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2302SXI-1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Frequency Multiplier, Zero Delay Buffer | |
PLL | Yes | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 182,47000 Kč | 182,47 Kč |
10 | 141,74800 Kč | 1 417,48 Kč |
25 | 131,56240 Kč | 3 289,06 Kč |
100 | 120,36200 Kč | 12 036,20 Kč |
250 | 115,02576 Kč | 28 756,44 Kč |
500 | 111,80920 Kč | 55 904,60 Kč |
1 000 | 109,16211 Kč | 109 162,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 99,24195 Kč | 248 104,88 Kč |
Unit Price without VAT: | 182,47000 Kč |
---|---|
Unit Price with VAT: | 220,78870 Kč |