
CDCF5801ADBQ | |
---|---|
DigiKey Part Number | 296-19620-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCF5801ADBQ |
Description | IC PLL MULTIPLIER/DIVIDER 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Multiplier/Divider IC 280MHz 1 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCF5801ADBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Multiplier/Divider | |
PLL | Yes | |
Input | HSTL, LVPECL, LVTTL | |
Output | HSTL, LVDS, LVPECL, LVTTL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 280MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 172,47000 Kč | 172,47 Kč |
10 | 133,74900 Kč | 1 337,49 Kč |
50 | 118,20600 Kč | 5 910,30 Kč |
100 | 113,39440 Kč | 11 339,44 Kč |
250 | 108,31600 Kč | 27 079,00 Kč |
500 | 105,25440 Kč | 52 627,20 Kč |
1 000 | 102,73481 Kč | 102 734,81 Kč |
Unit Price without VAT: | 172,47000 Kč |
---|---|
Unit Price with VAT: | 208,68870 Kč |