
CY15FRAMKIT-001 | |
|---|---|
DigiKey Part Number | 448-CY15FRAMKIT-001-ND |
Manufacturer | |
Manufacturer Product Number | CY15FRAMKIT-001 |
Description | EVAL BOARD FOR FM24W256 FM25W256 |
Customer Reference | |
Detailed Description | FM24W256, FM25W256 - FRAM Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Memory | |
Function | FRAM | |
Embedded | - | |
Utilized IC / Part | FM24W256, FM25W256 | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,17000 Kč | 725,17 Kč |
| Unit Price without VAT: | 725,17000 Kč |
|---|---|
| Unit Price with VAT: | 877,45570 Kč |


