
CY15B116QN-40BKXI | |
|---|---|
DigiKey Part Number | 448-CY15B116QN-40BKXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B116QN-40BKXI |
Description | IC FRAM 16MBIT SPI 40MHZ 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Mbit SPI 40 MHz 9 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY15B116QN-40BKXI Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tray | Access Time 9 ns |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,37000 Kč | 584,37 Kč |
| 10 | 541,43000 Kč | 5 414,30 Kč |
| 25 | 524,32400 Kč | 13 108,10 Kč |
| 50 | 511,48120 Kč | 25 574,06 Kč |
| 100 | 498,77390 Kč | 49 877,39 Kč |
| Unit Price without VAT: | 584,37000 Kč |
|---|---|
| Unit Price with VAT: | 707,08770 Kč |











