
CURSENSORPROGRAMMERTOBO1 | |
|---|---|
DigiKey Part Number | 448-CURSENSORPROGRAMMERTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | CURSENSORPROGRAMMERTOBO1 |
Description | CUR SENSOR PROGRAMMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLE4972, TLI4971 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | TLE4972, TLI4971 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 362,15000 Kč | 6 362,15 Kč |
| Unit Price without VAT: | 6 362,15000 Kč |
|---|---|
| Unit Price with VAT: | 7 698,20150 Kč |




