
CURSENSORPROGGEN2TOBO1 | |
|---|---|
DigiKey Part Number | 448-CURSENSORPROGGEN2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | CURSENSORPROGGEN2TOBO1 |
Description | CUR SENSOR PROG GEN2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TLE4973 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TLE4973 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 297,69000 Kč | 3 297,69 Kč |
| Unit Price without VAT: | 3 297,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 990,20490 Kč |


