
TLE4972EVALLATBARTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE4972EVALLATBARTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4972EVALLATBARTOBO1 |
Description | TLE4972 EVAL LAT BAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TLE4972 XENSIV™ Current Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 543A | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3.1V ~ 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TLE4972 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 787,88000 Kč | 12 787,88 Kč |
| Unit Price without VAT: | 12 787,88000 Kč |
|---|---|
| Unit Price with VAT: | 15 473,33480 Kč |


