
BTS4880RAUMA1 | |
|---|---|
DigiKey Part Number | BTS4880RAUMA1TR-ND - Tape & Reel (TR) BTS4880RAUMA1CT-ND - Cut Tape (CT) BTS4880RAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4880RAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-36 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 625mA PG-DSO-36-12 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4880RAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 11V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 625mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,50000 Kč | 214,50 Kč |
| 10 | 167,41100 Kč | 1 674,11 Kč |
| 25 | 155,66040 Kč | 3 891,51 Kč |
| 100 | 142,74010 Kč | 14 274,01 Kč |
| 250 | 136,57996 Kč | 34 144,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 130,73103 Kč | 104 584,82 Kč |
| 1 600 | 128,05307 Kč | 204 884,91 Kč |
| Unit Price without VAT: | 214,50000 Kč |
|---|---|
| Unit Price with VAT: | 259,54500 Kč |











