
BTS428L2ATMA1 | |
|---|---|
DigiKey Part Number | BTS428L2ATMA1TR-ND - Tape & Reel (TR) BTS428L2ATMA1CT-ND - Cut Tape (CT) BTS428L2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS428L2ATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.8A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS428L2ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 41V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.8A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,36700 Kč | 653,67 Kč |
| 25 | 60,04600 Kč | 1 501,15 Kč |
| 100 | 54,19370 Kč | 5 419,37 Kč |
| 250 | 51,40228 Kč | 12 850,57 Kč |
| 500 | 49,71990 Kč | 24 859,95 Kč |
| 1 000 | 48,33530 Kč | 48 335,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,87350 Kč | 117 183,75 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |










