Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M10CKVURG3

DigiKey Part Number
296-19534-2-ND - Tape & Reel (TR)
296-19534-1-ND - Cut Tape (CT)
296-19534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78M10CKVURG3
Description
IC REG LINEAR 10V 500MA TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
UA78M10CKVURG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,86100 Kč88,61 Kč
257,93720 Kč198,43 Kč
1006,91880 Kč691,88 Kč
2506,43296 Kč1 608,24 Kč
5006,13940 Kč3 069,70 Kč
1 0005,89813 Kč5 898,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,64326 Kč14 108,15 Kč
5 0005,48963 Kč27 448,15 Kč
7 5005,41272 Kč40 595,40 Kč
12 5005,32751 Kč66 593,88 Kč
17 5005,27769 Kč92 359,57 Kč
25 0005,22980 Kč130 745,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč

Other Suppliers on DigiKey

4 500In Stock
Ships from Rochester Electronics, LLC