
BTG7007A1EPWXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTG7007A1EPWXUMA1TR-ND - Tape & Reel (TR) 448-BTG7007A1EPWXUMA1CT-ND - Cut Tape (CT) 448-BTG7007A1EPWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG7007A1EPWXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.3A PG-TSDSO-14-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 5V ~ 28V | |
Current - Output (Max) | 10.3A | |
Rds On (Typ) | 8Ohm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 39,17400 Kč | 391,74 Kč |
| 25 | 35,80200 Kč | 895,05 Kč |
| 100 | 32,08440 Kč | 3 208,44 Kč |
| 250 | 30,31200 Kč | 7 578,00 Kč |
| 500 | 29,24392 Kč | 14 621,96 Kč |
| 1 000 | 28,36488 Kč | 28 364,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,27884 Kč | 81 836,52 Kč |
| 6 000 | 26,74750 Kč | 160 485,00 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |



