
BTG70013A1ESWXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTG70013A1ESWXUMA1TR-ND - Tape & Reel (TR) 448-BTG70013A1ESWXUMA1CT-ND - Cut Tape (CT) 448-BTG70013A1ESWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG70013A1ESWXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 24TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 26.6A PG-TSDSO-24-32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4.1V ~ 28V | |
Current - Output (Max) | 26.6A | |
Rds On (Typ) | 1.5mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-32 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,62000 Kč | 104,62 Kč |
| 10 | 79,69500 Kč | 796,95 Kč |
| 25 | 73,47280 Kč | 1 836,82 Kč |
| 100 | 66,61900 Kč | 6 661,90 Kč |
| 250 | 63,35292 Kč | 15 838,23 Kč |
| 500 | 61,38390 Kč | 30 691,95 Kč |
| 1 000 | 59,76348 Kč | 59 763,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,76155 Kč | 173 284,65 Kč |
| Unit Price without VAT: | 104,62000 Kč |
|---|---|
| Unit Price with VAT: | 126,59020 Kč |





