
BTG70020A1ESWXUMA1 | |
---|---|
DigiKey Part Number | 448-BTG70020A1ESWXUMA1TR-ND - Tape & Reel (TR) 448-BTG70020A1ESWXUMA1CT-ND - Cut Tape (CT) 448-BTG70020A1ESWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG70020A1ESWXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 24TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21.5A PG-TSDSO-24-32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4.1V ~ 28V | |
Current - Output (Max) | 21.5A | |
Rds On (Typ) | 2.2mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-32 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 87,90000 Kč | 87,90 Kč |
10 | 66,51000 Kč | 665,10 Kč |
25 | 61,18200 Kč | 1 529,55 Kč |
100 | 55,32660 Kč | 5 532,66 Kč |
250 | 52,53492 Kč | 13 133,73 Kč |
500 | 50,85186 Kč | 25 425,93 Kč |
1 000 | 49,46625 Kč | 49 466,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 47,75541 Kč | 143 266,23 Kč |
Unit Price without VAT: | 87,90000 Kč |
---|---|
Unit Price with VAT: | 106,35900 Kč |