
BSZ16DN25NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ16DN25NS3GATMA1TR-ND - Tape & Reel (TR) BSZ16DN25NS3GATMA1CT-ND - Cut Tape (CT) BSZ16DN25NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ16DN25NS3GATMA1 |
Description | MOSFET N-CH 250V 10.9A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 10.9A (Tc) 62.5W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ16DN25NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 32µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 43,84400 Kč | 438,44 Kč |
| 100 | 30,05020 Kč | 3 005,02 Kč |
| 500 | 24,14644 Kč | 12 073,22 Kč |
| 1 000 | 22,24864 Kč | 22 248,64 Kč |
| 2 000 | 20,65311 Kč | 41 306,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,92756 Kč | 94 637,80 Kč |
| 10 000 | 17,86208 Kč | 178 620,80 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |







