
BSZ0909NDXTMA1 | |
|---|---|
DigiKey Part Number | BSZ0909NDXTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSZ0909NDXTMA1 |
Description | MOSFET 2N-CH 30V 20A WISON-8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A (Tc) 17W Surface Mount PG-WISON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 9A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.6nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 360pF @ 15V |
Part Status Obsolete | Power - Max 17W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 4.5V Drive | Package / Case 8-PowerVDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package PG-WISON-8 |
Current - Continuous Drain (Id) @ 25°C 20A (Tc) | Base Product Number |







