
BSZ065N03LSATMA1 | |
|---|---|
DigiKey Part Number | BSZ065N03LSATMA1TR-ND - Tape & Reel (TR) BSZ065N03LSATMA1CT-ND - Cut Tape (CT) BSZ065N03LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ065N03LSATMA1 |
Description | MOSFET N-CH 30V 12A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 40A (Tc) 2.1W (Ta), 26W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ065N03LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 26W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 100 | 9,73680 Kč | 973,68 Kč |
| 500 | 7,52232 Kč | 3 761,16 Kč |
| 1 000 | 6,80881 Kč | 6 808,81 Kč |
| 2 000 | 6,20838 Kč | 12 416,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,55834 Kč | 27 791,70 Kč |
| 10 000 | 5,15663 Kč | 51 566,30 Kč |
| 15 000 | 4,95201 Kč | 74 280,15 Kč |
| 25 000 | 4,72216 Kč | 118 054,00 Kč |
| 35 000 | 4,58610 Kč | 160 513,50 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |







