
BSZ028N04LSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ028N04LSATMA1TR-ND - Tape & Reel (TR) 448-BSZ028N04LSATMA1CT-ND - Cut Tape (CT) 448-BSZ028N04LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ028N04LSATMA1 |
Description | MOSFET N-CH 40V 21A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 40A (Tc) 2.1W (Ta), 63W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ028N04LSATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 2.8mOhm @ 20A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 100 | 16,47080 Kč | 1 647,08 Kč |
| 500 | 12,91336 Kč | 6 456,68 Kč |
| 1 000 | 11,76812 Kč | 11 768,12 Kč |
| 2 000 | 10,80452 Kč | 21 609,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,76210 Kč | 48 810,50 Kč |
| 10 000 | 9,11809 Kč | 91 180,90 Kč |
| 15 000 | 8,79014 Kč | 131 852,10 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |









